+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100292

Grommet; with bulkhead; Ømount.hole: 23mm; EPDM; dark grey; IP67


Manufacturer: TRELLEBORG

Manufacturer part number:
100292
TME Symbol:
VET8-14

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
23mm
Body material
EPDM
Body colour
dark grey
Panel thickness
1...4mm
Cable external diameter
8...14mm
IP rating
IP67
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Diameter
28mm
Gross weight6.595 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100292
613 in TME stock
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs