+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VF110-N-12F

Suction cup; 112mm; G1/2"; 70cm3; Suction cup: NBR caoutchouc

Manufacturer: VMECA

Manufacturer part number:
VF110-N-12F
TME Symbol:
VF110-N-12F

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
112mm
Mounting
G1/2"
Volume
70cm3
Suction cup material
NBR caoutchouc
Number of folds
0.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VF110-N-12F
0 in TME stock
Net price for quantities from 1 pcs - 88.37 USDGross price for quantities from 1 pcs - 88.37 USD
Net price for quantities from 10 pcs - 82.06 USDGross price for quantities from 10 pcs - 82.06 USD
No. of pieces (Multiplicity: 1)