+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 100/150W | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 6.25A | |
Operating temperature | -10...70°C | |
Mounting | mounting holes | |
Efficiency | 91% | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Body dimensions | 76.2x127x39mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | VFB150 | |
Power consumption without load | <0.15W | |
Insulation voltage | 3kV |