+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VFE3225-201

Inductor: wire; 200uH; 70mA


Manufacturer: Delta Electronics

Manufacturer part number:
VFE3225-201
TME Symbol:
VFE3225201-DEL-0

Specification

Manufacturer
Delta Electronics
Type of inductor
wire
Inductance
0.2mH
Operating current
70mA
Gross weight0.093 g
See other products in this category: Inductors Delta Electronics,
*
VFE3225-201
20000 in an external stock
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.