+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG03-0032

Splice terminal: distribution block; OJL; 1kV; screw terminal


Manufacturer: OUNEVA

Manufacturer part number:
VG03-0032
TME Symbol:
VG03-0032

Specification

Manufacturer
OUNEVA
Type of splice terminal
distribution block
Manufacturer series
OJL
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting, mounting holes
Electrical mounting
screw terminal
Colour
grey, RAL 7035
Maximum current
200A
Flammability rating
UL94V-0
Body material
polyamide
Number of ways
1
Number of terminals
7
Width
32.4mm
Height
46mm
Mounting rail size
TS35
Cover colour
translucent green
Gross weight78.54 g
Certificates
See other products in this category: Rail mounted connectors OUNEVA,
See other products from this series.:
*
VG03-0032
24 in TME stock
Net price for quantities from 1 pcs - 23.16 USDGross price for quantities from 1 pcs - 23.16 USD
Net price for quantities from 12 pcs - 20.59 USDGross price for quantities from 12 pcs - 20.59 USD
Net price for quantities from 24 pcs - 18.02 USDGross price for quantities from 24 pcs - 18.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs