+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OUNEVA
Manufacturer | OUNEVA | |
Type of splice terminal | distribution block | |
Manufacturer series | OJL | |
Rated voltage | 1kV | |
Mechanical mounting | for DIN rail mounting, mounting holes | |
Electrical mounting | screw terminal | |
Colour | grey, RAL 7035 | |
Maximum current | 280A | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Number of ways | 1 | |
Number of terminals | 12 | |
Width | 44.4mm | |
Height | 51mm | |
Mounting rail size | TS35 | |
Cover colour | semi-transparent blue |