+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93263

VGA splitter; D-Sub 15pin HD socket x2,D-Sub 15pin HD plug


Manufacturer: GOOBAY

Manufacturer part number:
93263
TME Symbol:
VGA-2VGA

Specification

Manufacturer
GOOBAY
Type of connecting device
VGA splitter
Insulation colour
black
Cable length
0.1m
Contact plating
gold-plated
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket x2
Gross weight118.5 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
93263
7 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 3 pcs - 8.33 USDGross price for quantities from 3 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs