+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50135

Cable; D-Sub 15pin HD plug,both sides; black; 2m


Manufacturer: GOOBAY

Manufacturer part number:
50135
TME Symbol:
VGAM-020-BK

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
2m
Contact plating
gold-plated
Connector colour
black
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight238.01 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
50135
8 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 3 pcs - 7.63 USDGross price for quantities from 3 pcs - 7.63 USD
Net price for quantities from 5 pcs - 6.67 USDGross price for quantities from 5 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcsCardboard = 20 pcsCardboard = 40 pcs