+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93969

Cable; black; 3m; Connector colour: black


Manufacturer: GOOBAY

Manufacturer part number:
93969
TME Symbol:
VGAM-030-AUD

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
3m
Contact plating
gold-plated
Connector colour
black
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD socket x2
  • Jack 3.5mm 3pin plug x2
  • Jack 3.5mm 3pin socket
  • RCA plug x2
Gross weight344.8 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
93969
0 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 3 pcs - 9.85 USDGross price for quantities from 3 pcs - 9.85 USD
Net price for quantities from 5 pcs - 8.78 USDGross price for quantities from 5 pcs - 8.78 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.