+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93007

Cable; D-Sub 15pin HD plug,both sides; black; 7m


Manufacturer: GOOBAY

Manufacturer part number:
93007
TME Symbol:
VGAM-070-BK

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
7m
Contact plating
gold-plated
Connector colour
black
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight577.6 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
93007
0 in TME stock
Net price for quantities from 1 pcs - 15.20 USDGross price for quantities from 1 pcs - 15.20 USD
Net price for quantities from 3 pcs - 13.59 USDGross price for quantities from 3 pcs - 13.59 USD
Net price for quantities from 5 pcs - 11.89 USDGross price for quantities from 5 pcs - 11.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.