+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93378

Cable; D-Sub 15pin HD plug,both sides; black; 10m


Manufacturer: GOOBAY

Manufacturer part number:
93378
TME Symbol:
VGAM-100

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
10m
Contact plating
gold-plated
Connector colour
blue
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight860.5 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
93378
5 in TME stock
Net price for quantities from 1 pcs - 13.82 USDGross price for quantities from 1 pcs - 13.82 USD
Net price for quantities from 3 pcs - 12.37 USDGross price for quantities from 3 pcs - 12.37 USD
Net price for quantities from 5 pcs - 10.75 USDGross price for quantities from 5 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.