+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VGAM-300-BK

Cable; D-Sub 15pin HD plug,both sides; black; 30m

Manufacturer: GOOBAY

Manufacturer part number: -
TME Symbol:
VGAM-300-BK

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
30m
Contact plating
gold-plated
Connector colour
black
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight2.2266 kg
Certificates
See other products in this category: Monitor cables and adapters GOOBAY
*
VGAM-300-BK
Product withdrawn from the offer
Use the specification table below to search for similar products