+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93613

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; black; 1.8m


Manufacturer: GOOBAY

Manufacturer part number:
93613
TME Symbol:
VGAM/F-020G

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
1.8m
Contact plating
gold-plated
Connector colour
blue
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight236.6 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
93613
12 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 5.97 USDGross price for quantities from 3 pcs - 5.97 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs