+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of bridge rectifier | braking rectifier assemblies | |
Max. off-state voltage | 2.8kV | |
Load current | 1.2A | |
Max. forward impulse current | 80A | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Version | module | |
Case | VG-B |