+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VH1E471MG105000CE0

Capacitor: electrolytic; SMD; 470uF; 25VDC; Ø10x10.5mm; ±20%; VH


Manufacturer: CHANG

Manufacturer part number:
VH1E471MG105000CE0
TME Symbol:
VH1E471MG105000CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
VH
Height
10.5mm
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors CHANG,
See other products from this series.:
*
VH1E471MG105000CE0
0 in TME stock
Net price for quantities from 7000 pcs - 0.12 USDGross price for quantities from 7000 pcs - 0.12 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 7 000.
Multiplicity: 7 000.