+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CHANG | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 3.3µF | |
Operating voltage | 250V DC | |
Body dimensions | Ø8x10.5mm | |
Tolerance | ±20% | |
Operating temperature | -55...105°C | |
Manufacturer series | VH | |
Height | 10.5mm | |
Diameter | 8mm |