+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 0.15mH | |
Operating current | 0.96A | |
Resistance | 0.8Ω | |
Tolerance | ±5% | |
Resonant frequency | 2MHz | |
Body dimensions | Ø6x16mm | |
Q factor | 35 | |
Test frequency | 0.1MHz | |
Leads | axial | |
Core material | ferrite | |
Diameter | 6mm | |
Height | 16mm |