+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VHBCC-181J-02

Inductor: wire; THT; 180uH; 690mA; R: 0.85Ω; ±5%; Ø6x16mm

Manufacturer: FASTRON

Manufacturer part number:
VHBCC-181J-02
TME Symbol:
VHBCC-181J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.18mH
Operating current
0.69A
Resistance
0.85Ω
Tolerance
±5%
Resonant frequency
1.6MHz
Body dimensions
Ø6x16mm
Q factor
35
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Gross weight1.417 g
Certificates
See other products in this category: Inductors FASTRON,
*
VHBCC-181J-02
0 in TME stock
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.