+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VHBCC-182J-02

Inductor: wire; THT; 1800uH; 300mA; R: 6Ω; ±5%; Ø6x16mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
VHBCC-182J-02
TME Symbol:
VHBCC-182J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.8mH
Operating current
0.3A
Resistance
6Ω
Tolerance
±5%
Resonant frequency
0.65MHz
Body dimensions
Ø6x16mm
Q factor
70
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
6mm
Height
16mm
Gross weight1.525 g
Certificates
See other products in this category: Inductors FASTRON,
*
VHBCC-182J-02
389 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD