+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VHBCC-183J-02

Inductor: wire; THT; 18000uH; 86mA; R: 90Ω; ±5%; Ø6x16mm; Leads: axial

Manufacturer: FASTRON

Manufacturer part number:
VHBCC-183J-02
TME Symbol:
VHBCC-183J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
18mH
Operating current
86mA
Resistance
90Ω
Tolerance
±5%
Resonant frequency
0.16MHz
Body dimensions
Ø6x16mm
Q factor
50
Test frequency
10kHz
Leads
axial
Core material
ferrite
Diameter
6mm
Height
16mm
Gross weight1.384 g
Certificates
See other products in this category: Inductors FASTRON,
*
VHBCC-183J-02
226 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts