+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VHBCC-471J-02

Inductor: wire; THT; 470uH; 550mA; R: 1.8Ω; ±5%; Ø6x16mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
VHBCC-471J-02
TME Symbol:
VHBCC-471J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
0.55A
Resistance
1.8Ω
Tolerance
±5%
Resonant frequency
1.2MHz
Body dimensions
Ø6x16mm
Q factor
20
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
6mm
Height
16mm
Gross weight1.548 g
Certificates
See other products in this category: Inductors FASTRON,
*
VHBCC-471J-02
0 in TME stock
Net price for quantities from 2 pcs - 1.18 USDGross price for quantities from 2 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 500 pcs