+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VHBCC-822J-02

Inductor: wire; THT; 8200uH; 135mA; R: 35Ω; ±5%; Ø6x16mm; Leads: axial

Manufacturer: FASTRON

Manufacturer part number:
VHBCC-822J-02
TME Symbol:
VHBCC-822J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
8.2mH
Operating current
0.135A
Resistance
35Ω
Tolerance
±5%
Resonant frequency
0.22MHz
Body dimensions
Ø6x16mm
Q factor
60
Test frequency
10kHz
Leads
axial
Core material
ferrite
Diameter
6mm
Height
16mm
Gross weight1.435 g
Certificates
See other products in this category: Inductors FASTRON,
*
VHBCC-822J-02
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product