+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of bridge rectifier | half-controlled | |
Max. off-state voltage | 0.8kV | |
Load current | 40A | |
Max. forward impulse current | 280A | |
Gate current | 50/80mA | |
Electrical mounting | FASTON connectors | |
Mechanical mounting | screw | |
Version | module | |
Case | FO-F-A | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Features of semiconductor devices | freewheelling diode |