+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VHK200W-Q24-S12

Converter: DC/DC; 200W; Iout: 16.7A; on panel; 107.95x101.6x38.1mm

NEW

Manufacturer: BEL

Manufacturer part number:
VHK200W-Q24-S12
TME Symbol:
VHK200W-Q24-S12

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
0.2kW
Output current
16.7A
Mounting
on panel
Body dimensions
107.95x101.6x38.1mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Output voltage
12V
Supply voltage
  • 10...36V
Gross weight690 g
See other products in this category: DC/DC Converters BEL,
*
VHK200W-Q24-S12
0 in TME stock
Net price for quantities from 32 pcs - 180.21 USDGross price for quantities from 32 pcs - 180.21 USD
No. of pieces (Multiplicity: 32)
Minimum order quantity: 32.
Multiplicity: 32.