+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VI0301520600G

Connector: PCB terminal block; terminal; VI; 16A; 300V; PIN: 3; 1x3


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VI0301520600G
TME Symbol:
VI0301520600G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
VI
Current rating
16A
Rated voltage
0.3kV
Number of pins
3
Spatial orientation
angled
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...12AWG
Connector pinout layout
1x3
Body colour
green
Wire cross-section
0.2...1.5mm2
Contacts pitch
5mm
Number of ways
3
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VI0301520600G
0 in TME stock
Net price for quantities from 10120 pcs - 0.52 USDGross price for quantities from 10120 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10 120.
Multiplicity: 1.