+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VI1621530000G

Connector: PCB terminal block; terminal; VI; 16A; 300V; PIN: 16


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VI1621530000G
TME Symbol:
VI1621530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
VI
Current rating
16A
Rated voltage
0.3kV
Number of pins
16
Spatial orientation
straight
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...12AWG
Connector pinout layout
1x16
Body colour
green
Wire cross-section
0.2...1.5mm2
Contacts pitch
5.08mm
Number of ways
16
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VI1621530000G
0 in TME stock
Net price for quantities from 2000 pcs - 2.75 USDGross price for quantities from 2000 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.