+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 120V | |
Load current | 20A | |
Semiconductor structure | single diode | |
Case | TO262AA | |
Max. forward voltage | 1.12V | |
Max. forward impulse current | 200A | |
Kind of package | tube | |
Manufacturer standard package | 50pcs. |