+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VI30100C-E3/4W

Diode: Schottky rectifying; THT; 100V; 15Ax2; TO262AA; Ufmax: 0.8V

Manufacturer: VISHAY

Manufacturer part number:
VI30100C-E3/4W
TME Symbol:
VI30100C-E3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO262AA
Max. forward voltage
0.8V
Max. forward impulse current
160A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VI30100C-E3/4W
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.