+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FL-2

Lamp: LED flood light; 30W; 230VAC; 4000K; CRImin: 80; 120x148x35mm


Manufacturer: VIRONE

Manufacturer part number:
FL-2
TME Symbol:
VIR-FL-2

Specification

Manufacturer
VIRONE
Type of lamp
LED flood light
Power consumption
30W
Operating voltage
230V AC
Colour temperature
4000K
Min. colour rendering index
80
Body dimensions
120x148x35mm
IP rating
IP65
Light source
LED
Luminosity
2300lm
Body colour
black
Enclosure material
aluminium
Gross weight317.98 g
Certificates
EAN code5908254804724
See other products in this category: Light sources - lighting VIRONE,
*
FL-2
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 5 pcs - 8.26 USDGross price for quantities from 5 pcs - 8.26 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD