+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: VIRONE
Manufacturer | VIRONE | |
Type of plug socket strip | furniture | |
Trade name | furniture socket | |
IP rating | IP20 | |
Body dimensions | Ø106x284mm | |
Switching capacity | 3680W | |
Colour | steel | |
Mounting hole dimensions | Ø82mm | |
Max. operating voltage | 230V AC | |
Number of sockets | 3 | |
Power lead length | 1.8m |