+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-1

Motion sensor; plug-in; 230VAC; IP20; -20÷40°C; 9m; 120°; 1.2kW


Manufacturer: VIRONE

Manufacturer part number:
MS-1
TME Symbol:
VIR-MS-1

Specification

Manufacturer
VIRONE
Type of automation module
motion sensor
Mounting
plug-in
IP rating
IP20
Operating temperature
-20...40°C
Dimensions
45x98.3x81.5mm
Range
9m
Counting range
10s...15min
Kind of sensor
infrared
Viewing angle
120°
Maximum power
1.2kW
Plug variant
with earthing
Connectors for the country
Europe
Body colour
white
Controlled parameter range
3...2000lx
Supply voltage
  • 230V AC
Gross weight145.1 g
Certificates
EAN code5908254814914
See other products in this category: Building Automation VIRONE,
*
MS-1
2 in TME stock
Net price for quantities from 1 pcs - 9.46 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 5 pcs - 8.87 USDGross price for quantities from 5 pcs - 8.87 USD
Net price for quantities from 10 pcs - 8.28 USDGross price for quantities from 10 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.