+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS-1/B/1,5M

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; black; IP20

Manufacturer: VIRONE

Manufacturer part number:
PS-1/B/1,5M
TME Symbol:
VIR-PS-1/B/1-5M

Specification

Manufacturer
VIRONE
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Body dimensions
322x50x38mm
IP rating
IP20
Protection
anti-overvoltage OVP
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mains sockets with protective pin
  • USB socket x2
Gross weight411.5 g
Certificates
EAN code5908254814716
See other products in this category: Socket Strips VIRONE
*
PS-1/B/1,5M
Product withdrawn from the offer
Use the specification table below to search for similar products