+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS-3/B/1,5M

Plug socket strip: protective; Sockets: 10; 230VAC; 16A; black


Manufacturer: VIRONE

Manufacturer part number:
PS-3/B/1,5M
TME Symbol:
VIR-PS-3/B/1-5M

Specification

Manufacturer
VIRONE
Type of plug socket strip
protective
Number of sockets
10
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
1.5m
IP rating
IP20
Protection
anti-overload OPP, anti-overvoltage OVP
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight x2
  • mains sockets with protective pin
Gross weight970.8 g
Certificates
EAN code5908254823985
See other products in this category: Socket Strips VIRONE,
*
PS-3/B/1,5M
24 in TME stock
Net price for quantities from 1 pcs - 19.57 USDGross price for quantities from 1 pcs - 19.57 USD
Net price for quantities from 5 pcs - 18.34 USDGross price for quantities from 5 pcs - 18.34 USD
Net price for quantities from 10 pcs - 17.12 USDGross price for quantities from 10 pcs - 17.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.