+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7638900313130

Torch: LED; waterproof; 400lm; 4h


Manufacturer: ENERGIZER

Manufacturer part number:
7638900313130
TME Symbol:
VISION-HD-2AA

Specification

Manufacturer
ENERGIZER
Type of torch
LED
Light source features
waterproof
Luminosity
400lm
Nominal life
4h
Body material
aluminium
Power supply
  • battery LR6 AA 1,5V x2
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight195.59 g
Certificates
See other products in this category: Torches ENERGIZER,
*
7638900313130
18 in TME stock
Net price for quantities from 1 set - 27.88 USDGross price for quantities from 1 set - 27.88 USD
Net price for quantities from 4 set - 26.05 USDGross price for quantities from 4 set - 26.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 set