+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VISIONCB-6ULL-IND V.1.0

Dev.kit: ARM NXP; 9÷12VDC; 98x79x22mm; VisionSOM; -40÷85°C


Manufacturer: SOMLABS

Manufacturer part number:
VISIONCB-6ULL-IND V.1.0
TME Symbol:
VISIONCB-6ULL-IND

Specification

Manufacturer
SOMLABS
Type of development kit
ARM NXP
Connection
FFC/FPC, pin header x2, RJ45, screw, SO DIMM 200, USB A x2
Related items
CLW-2412-PLUG, USB-MICBM-1.8BK, U/UTP6-CCA-015WH, Y2792C256R256N1WB, Y2792C256R256N0S, Y2792C512R512N1WB, Y2792C512R512N0SF, Y2792C512R04GE1WB, Y2792C512R04GE0SF, Y2792C512RSD1WB, Y2792C512RSD0SF
Dimensions
98x79x22mm
Trade name
VisionSOM
Operating temperature
-40...85°C
Interface
  • Ethernet
  • UART
  • USB
Supply voltage
  • 9...12V DC
Gross weight100 g
Certificates
See other products in this category: NXP development kits SOMLABS,
*
VISIONCB-6ULL-IND V.1.0
3 in TME stock
Net price for quantities from 1 pcs - 29.52 USDGross price for quantities from 1 pcs - 29.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts