+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ0201A220JXACW1BC

Capacitor: ceramic; 22pF; 50V; C0G (NP0); ±5%; SMD; 0201


Manufacturer: VISHAY

Manufacturer part number:
VJ0201A220JXACW1BC
TME Symbol:
VJ0201A220JXACW1BC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
22pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0201
Case - mm
0603
Operating temperature
-55...125°C
Gross weight0.008 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0201A220JXACW1BC
0 in TME stock
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
Net price for quantities from 150000 pcs - 0.00 USDGross price for quantities from 150000 pcs - 0.00 USD
Net price for quantities from 300000 pcs - 0.00 USDGross price for quantities from 300000 pcs - 0.00 USD
Net price for quantities from 375000 pcs - 0.00 USDGross price for quantities from 375000 pcs - 0.00 USD
Net price for quantities from 750000 pcs - 0.00 USDGross price for quantities from 750000 pcs - 0.00 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Hardly available product