+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ0402A4R7BXBCW1BC

Capacitor: ceramic; 4.7pF; 100V; C0G (NP0); ±0.1pF; SMD; 0402


Manufacturer: VISHAY

Manufacturer part number:
VJ0402A4R7BXBCW1BC
TME Symbol:
VJ0402A4R7BXBCW1BC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
4.7pF
Operating voltage
100V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.1pF
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...125°C
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0402A4R7BXBCW1BC
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product