+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ0402Y331KXBAC

Capacitor: ceramic; 330pF; 100V; X7R; ±10%; SMD; 0402


Manufacturer: VISHAY

Manufacturer part number:
VJ0402Y331KXBAC
TME Symbol:
VJ0402Y331KXBAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...125°C
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0402Y331KXBAC
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Hardly available product