+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ0603A470FXAAC

Capacitor: ceramic; 47pF; 50V; C0G (NP0); ±1%; SMD; 0603

Manufacturer: VISHAY

Manufacturer part number:
VJ0603A470FXAAC
TME Symbol:
VJ0603A470FXAAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
47pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates
See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0603A470FXAAC
0 in TME stock
Net price for quantities from 4000 pcs - 0.41 USDGross price for quantities from 4000 pcs - 0.41 USD
Net price for quantities from 8000 pcs - 0.40 USDGross price for quantities from 8000 pcs - 0.40 USD
Net price for quantities from 24000 pcs - 0.38 USDGross price for quantities from 24000 pcs - 0.38 USD
Net price for quantities from 100000 pcs - 0.36 USDGross price for quantities from 100000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.
Hardly available product