+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ0603Q330FXBCW1BC

Capacitor: ceramic; 33pF; 100V; ±1%; SMD; 0603


Manufacturer: VISHAY

Manufacturer part number:
VJ0603Q330FXBCW1BC
TME Symbol:
VJ0603Q330FXBCW1BC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
33pF
Operating voltage
100V
Tolerance
±1%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.034 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0603Q330FXBCW1BC
0 in TME stock
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product