+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ0805A102FXAAC

Capacitor: ceramic; 1nF; 50V; C0G (NP0); ±1%; SMD; 0805

Manufacturer: VISHAY

Manufacturer part number:
VJ0805A102FXAAC
TME Symbol:
VJ0805A102FXAAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Gross weight0.042 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0805A102FXAAC
0 in TME stock
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
Net price for quantities from 6000 pcs - 0.45 USDGross price for quantities from 6000 pcs - 0.45 USD
Net price for quantities from 9000 pcs - 0.44 USDGross price for quantities from 9000 pcs - 0.44 USD
Net price for quantities from 15000 pcs - 0.43 USDGross price for quantities from 15000 pcs - 0.43 USD
Net price for quantities from 21000 pcs - 0.42 USDGross price for quantities from 21000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.
Hardly available product