+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ1111D100JXRAJ

Capacitor: ceramic; 10pF; 1.5kV; C0G (NP0); ±5%; SMD; 1111


Manufacturer: VISHAY

Manufacturer part number:
VJ1111D100JXRAJ
TME Symbol:
VJ1111D100JXRAJ

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
10pF
Operating voltage
1.5kV
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1111
Case - mm
3028
Operating temperature
-55...125°C
Gross weight0.099 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1111D100JXRAJ
0 in TME stock
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
Net price for quantities from 10000 pcs - 0.63 USDGross price for quantities from 10000 pcs - 0.63 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Hardly available product