+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ1206A102FXBCW1BC

Capacitor: ceramic; 1nF; 100V; C0G (NP0); ±1%; SMD; 1206

Manufacturer: VISHAY

Manufacturer part number:
VJ1206A102FXBCW1BC
TME Symbol:
VJ1206A102FXBCW1BC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating temperature
-55...125°C
Gross weight0.044 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1206A102FXBCW1BC
0 in TME stock
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
Net price for quantities from 8000 pcs - 0.19 USDGross price for quantities from 8000 pcs - 0.19 USD
Net price for quantities from 12000 pcs - 0.18 USDGross price for quantities from 12000 pcs - 0.18 USD
Net price for quantities from 20000 pcs - 0.18 USDGross price for quantities from 20000 pcs - 0.18 USD
Net price for quantities from 24000 pcs - 0.18 USDGross price for quantities from 24000 pcs - 0.18 USD
Net price for quantities from 40000 pcs - 0.17 USDGross price for quantities from 40000 pcs - 0.17 USD
Net price for quantities from 60000 pcs - 0.17 USDGross price for quantities from 60000 pcs - 0.17 USD
Net price for quantities from 100000 pcs - 0.16 USDGross price for quantities from 100000 pcs - 0.16 USD
Net price for quantities from 120000 pcs - 0.16 USDGross price for quantities from 120000 pcs - 0.16 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product