+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ1206A330GXEAC

Capacitor: ceramic; 33pF; 500V; C0G (NP0); ±2%; SMD; 1206


Manufacturer: VISHAY

Manufacturer part number:
VJ1206A330GXEAC
TME Symbol:
VJ1206A330GXEAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
33pF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±2%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating temperature
-55...125°C
Gross weight0.053 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1206A330GXEAC
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product