+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ1206V225MXJTW1BC

Capacitor: ceramic; 2.2uF; 16V; Y5V; ±20%; SMD; 1206


Manufacturer: VISHAY

Manufacturer part number:
VJ1206V225MXJTW1BC
TME Symbol:
VJ1206V225MXJTW1BC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
2.2µF
Operating voltage
16V
Dielectric
Y5V
Tolerance
±20%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating temperature
-25...85°C
Gross weight0.049 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1206V225MXJTW1BC
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product