+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ1210A182KXEAR

Capacitor: ceramic; 1.8nF; 500V; C0G (NP0); ±10%; SMD; 1210


Manufacturer: VISHAY

Manufacturer part number:
VJ1210A182KXEAR
TME Symbol:
VJ1210A182KXEAR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
1.8nF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Operating temperature
-55...125°C
Gross weight0.097 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1210A182KXEAR
0 in TME stock
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product