+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ1210A332GXBAT

Capacitor: ceramic; 3.3nF; 100V; C0G (NP0); ±2%; SMD; 1210


Manufacturer: VISHAY

Manufacturer part number:
VJ1210A332GXBAT
TME Symbol:
VJ1210A332GXBAT

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
3.3nF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±2%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Operating temperature
-55...125°C
Gross weight0.061 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1210A332GXBAT
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product