+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ1210A682JXBAT

Capacitor: ceramic; 6.8nF; 100V; C0G (NP0); ±5%; SMD; 1210


Manufacturer: VISHAY

Manufacturer part number:
VJ1210A682JXBAT
TME Symbol:
VJ1210A682JXBAT

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
6.8nF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Operating temperature
-55...125°C
Gross weight0.063 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1210A682JXBAT
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product