+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VJ1812A682FXCTW1BC

Capacitor: ceramic; 6.8nF; 200V; C0G (NP0); ±1%; SMD; 1812


Manufacturer: VISHAY

Manufacturer part number:
VJ1812A682FXCTW1BC
TME Symbol:
VJ1812A682FXCTW1BC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
6.8nF
Operating voltage
200V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1812
Case - mm
4532
Operating temperature
-55...125°C
Gross weight0.152 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1812A682FXCTW1BC
0 in TME stock
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product