+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VK000052

Adapter; M8 male 3pin,M8 female 3pin x2; 60VDC; 4A; VK; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK000052
TME Symbol:
VK000052

Specification

Manufacturer
IPF ELECTRONIC
Type of sensors accessories
adapter
Max. operating voltage
60V DC
Max. operating current
4A
Application - series/manufacturer
VK
IP rating
IP67
Operating temperature
-25...85°C
Cable/adapter structure
  • M8 female 3pin x2
  • M8 male 3pin
Gross weight14.33 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK000052
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.31 USDGross price for quantities from 1 pcs - 26.31 USD